TS431ACX RFG
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS431ACX RFG
Secondary Manufacturer Part#: TS431ACX RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ±1 % | ||
| 36 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100 | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.95 x 1.55 x 1.15 mm | ||
| No | ||
| Precision|Programmable | ||
| 2.52 V | ||
| 2.47 V | ||
| Commercial | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Shunt | ||
| Shunt - Programmable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |